PHOENIX CONTACT1758047Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1758047 header connector from Phoenix Contact on your PCB today! This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 25.4 mm long, 12 mm tall and 8.6 mm deep. 1758047 is housed in green polybutylene terephthalate. It uses the solder termination method.
EDA / CAD Models |