TE Connectivity1761607-5Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. TE Connectivity's ejector 1761607-5 header connector helps protect your equipment from accidental shortages. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over palladium nickel over nickel|gold over nickel. It has a maximum voltage rating of 250 VAC. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 25.4 mm long and 25.83 mm. This connector has an operating temperature of -65 to 105 °C. 1761607-5 is housed in black polybutylene terephthalate.
EDA / CAD Models |