PHOENIX CONTACT1766806Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
5 | |
1 | |
Solder | |
7.62 | |
Straight | |
12 | |
630V | |
5 | |
3.7 | |
-40 | |
100 | |
25 | |
2.447 | |
38.1 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
This shrouded 1766806 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 5 contacts that are plated with tin. Its pitch is 7.62 mm. It has a straight body orientation. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. 1766806 is housed in green polyamide. This product is 38.1 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
EDA / CAD Models |