PHOENIX CONTACT1767038Steckverbinder, Klemmenblöcke
Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 12A
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this 1767038 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. Its pitch is 7.62 mm. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 630 V. This is a 1-row connector. 1767038 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 36.1 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.