PHOENIX CONTACT1771147Schrumpfbalgenadapter
Panel Mounting Base 180° B6 Shell Size Powder Die Cast Aluminum Single Lock HEAVYCON®
Compliant | |
EAR99 | |
Obsolete | |
1771147 | |
Automotive | No |
PPAP | No |
Make connections with an extra layer of protection with this mounting base 1771147 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 80 mm long, 29 mm tall and 43 mm deep. This part has an operating temperature of -40 to 125 °C.