PHOENIX CONTACT1771202Steckverbinder, rechteckig

Conn Rectangular SKT 10 POS Screw ST Panel Mount

Perfect for troubleshooting this 1771202 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector's 10 contacts that are made out of copper alloy and plated with silver. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 500 V. It has a straight body orientation. This device has a maximum current rating of 16 A. 1771202 is housed in polyamide. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 125 °C. This product is 64 mm long, 34 mm tall and 37 mm deep. Its wire is 14-20 AWG.

68 Stück: Versand in vsl. 4 Tagen

    Total55,06 €Price for 3

    • Versand in vsl. 4 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 68 Stück
      • Price: 18,3523 €