PHOENIX CONTACT1771325Schrumpfbalgenadapter
Panel Mounting Base 180° B10 Shell Size Powder Die Cast Aluminum Double Lock HEAVYCON®
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This mounting base 1771325 connector accessory from Phoenix Contact is ideal for a variety of cable connection situations. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 93 mm long, 29 mm tall and 43 mm deep.