Reduced Price
PHOENIX CONTACT1772269Schrumpfbalgenadapter
Sleeve housing D7, for single locking latch, material PA, cable outlets 1, straight, height 57 mm, cable gland with, support sleeve no, 1x Pg11, Standard
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This ip65 sleeve housing 1772269 connector accessory from Phoenix Contact is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 26.5 mm long, 57 mm tall and 28 mm deep. This part has an operating temperature of -40 to 125 °C.