Meist Gesucht
PHOENIX CONTACT1774674Steckverbinder, fotovoltaisch
Conn Photovoltaic Spring-Cage 14AWG
Compliant | |
EAR99 | |
Obsolete | |
1774674 | |
Automotive | No |
PPAP | No |
Set up your photovoltaic array using this photovoltaic spring-cage 1774674 photovoltaic connector from Phoenix Contact. It has a maximum voltage rating of 1100 V. This device has a maximum current rating of 40 A. It uses the crimp termination method. This connector photovoltaic has a minimum operating temperature of -40 °C and a maximum of 85 °C.