Compliant | |
EAR99 | |
Obsolete | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Are you working with a photovoltaic systems? This photovoltaic spring-cage 1774687 photovoltaic connector from Phoenix Contact is going to be a necessity. It has a maximum voltage rating of 1100 V. This device has a maximum current rating of 40 A. This connector photovoltaic has an operating temperature range of -40 °C to 85 °C. It uses the crimp termination method.