Volex17748 10 B1Cable Assembly AC Power
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
This device has a maximum current rating of 1 A. This part has an operating temperature range of -20 to 50 °C. This has an IDC Connector connector. It uses the idt termination method. Its cable is 2 m long. Its wire is 26 AWG.
