TE Connectivity1776293-4Steckverbinder, Klemmenblöcke
Conn Barrier Strip 8 POS 8mm Screw RA Panel Mount 30A/Contact Package
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
TE Connectivity's europa terminal blocks 1776293-4 PCB terminal block will ensure strong connections between circuits. This F connector's 8 contacts that are made out of brass/steel and plated with tin/zinc. It has a female type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 8 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 30 A/contact. 1776293-4 is housed in polyamide. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -35 to 100 °C. Its wire is 12-22 AWG. This product is 30 mm long, 15 mm tall and 17 mm deep.