TE Connectivity1776293-8Steckverbinder, Klemmenblöcke
Conn Europa Terminal Block F 16 POS 8mm Screw ST Cable Mount 30A/Contact Package
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
TE Connectivity's europa terminal blocks 1776293-8 PCB terminal block will ensure strong connections between circuits. This F connector's 16 contacts that are made out of brass/steel and plated with tin/zinc. Its pitch is 8 mm. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a female type gender. It has a straight body orientation. 1776293-8 is housed in polyamide. This device has a maximum current rating of 30 A/contact. This quick disconnect terminal has an operating temperature of -35 to 100 °C. This product is 62 mm long, 15 mm tall and 17 mm deep. It uses the screw termination method. Its wire is 12-22 AWG.
EDA / CAD Models |