PHOENIX CONTACT1776582Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this shrouded 1776582 connector from Phoenix Contact. This HDR connector has 10 contacts that are plated with tin. Its pitch is 5.08 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 60.96 mm long, 8.6 mm tall and 12 mm deep. 1776582 is housed in green polybutylene terephthalate.