PHOENIX CONTACT1776647Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1776647 header connector from Phoenix Contact on your PCB today! This HDR connector has 16 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1776647 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 91.44 mm long, 8.6 mm tall and 12 mm deep.