PHOENIX CONTACT1777015Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 15 POS 5mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
15 | |
1 | |
Solder | |
5 | |
Straight | |
12 | |
320V | |
5 | |
2.4 | |
-40 | |
100 | |
25 | |
7.133 | |
85 | |
8.6 | |
12 | |
Through Hole |
Think of Phoenix Contact's shrouded 1777015 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 15 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. This product is 85 mm long, 12 mm tall and 8.6 mm deep. 1777015 is housed in green polybutylene terephthalate. It uses the solder termination method.