PHOENIX CONTACT1777749Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 32A
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
4 | |
1 | |
7.62 | |
4 | |
Screw | |
Right Angle | |
41 | |
1000V | |
1000000 | |
-40 | |
100 | |
18.258 | |
30.43 | |
35.3 | |
19.7 | |
Green | |
Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1777749 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 7.62 mm. 1777749 is housed in polyamide. This device has a maximum current rating of 41 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 30.43 mm long, 19.7 mm tall and 35.3 mm deep.