PHOENIX CONTACT1777891Steckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS 7.62mm Screw ST Cable Mount 32A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Join your electrical circuits and ensure strong connections with this 1777891 PCB terminal block from Phoenix Contact. This F connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 7.62 mm. It has a maximum voltage rating of 1000 V. It has a straight body orientation. 1777891 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 8-24 AWG. This product is 76.19 mm long, 19.7 mm tall and 35.3 mm deep. It uses the screw termination method.