PHOENIX CONTACT1778108Steckverbinder, Klemmenblöcke
Conn Terminal Block F 14 POS 5.08mm Screw RA Panel Mount 12A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
14 | |
1 | |
5.08 | |
14 | |
Screw | |
Right Angle | |
12 | |
320V | |
5 | |
-40 | |
100 | |
24.298 | |
80.92 | |
18.2 | |
15 | |
Green | |
Panel Mount |
This 1778108 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 14 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1778108 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 80.92 mm long, 15 mm tall and 18.2 mm deep.