TE Connectivity178307-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this 178307-3 power connector from TE Connectivity to power up your circuit without having to worry about energy seepage. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 3.81 mm. This connector has a single port. It has a right angle body orientation. 178307-3 is housed in nylon. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its 16 terminals use the solder termination method. This product is 40.67 mm long, 15.93 mm tall and 25.91 mm deep.