RoHS Not Applicable | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
2 | |
1 | |
No | |
3mV(Max) | |
0 to 18 | |
5 | |
White | |
1Year | |
6400 |
Ensure optimal performance of your electronic device with the use of this 1785B AC to DC power supply from B&K Precision Corporation. It has a voltage of 0 to 18 V. This part's single output can handle a current up to 5 A.