PHOENIX CONTACT1786459Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 7 POS 5.08mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
7 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
12 | |
320V | |
5 | |
1.2 | |
-40 | |
100 | |
4.93 | |
37.56 | |
19 | |
10.2 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1786459 header connector from Phoenix Contact. This HDR connector has 7 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 37.56 mm long, 10.2 mm tall and 19 mm deep. 1786459 is housed in polyamide.