PHOENIX CONTACT1786857Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This 1786857 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 4 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5 mm. 1786857 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 30.01 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.