PHOENIX CONTACT1786938Steckverbinder, Klemmenblöcke
Conn Terminal Block F 12 POS 5mm Screw RA Panel Mount 12A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Ideal for testing purposes this 1786938 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. 1786938 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 70.01 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.