Meist Gesucht
B&K Precision1786BWerkstattnetzteile
Bench Power Supply 0V to 32V Single-OUT 3A
RoHS Not Applicable | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
2 | |
1 | |
No | |
3mV(Max) | |
0 to 32 | |
3 | |
White | |
1Year | |
7500 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this 1786B AC to DC power supply from B&K Precision Corporation. It has a voltage of 0 to 32 V. This part's single output can handle a current up to 3 A.