PHOENIX CONTACT1787111Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 24 POS 3.5mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this wire to board 1787111 connector from Phoenix Contact. This HDR connector has 12 contacts that are plated with tin. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1787111 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 49 mm long, 10.8 mm tall and 11.6 mm deep.
EDA / CAD Models |