PHOENIX CONTACT1792058Steckverbinder, Klemmenblöcke

Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 12A

Connect test equipment together with other components by using this 1792058 PCB terminal block from Phoenix Contact. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a straight body orientation. It has a female type gender. Its pitch is 5 mm. This is a 1-row connector. 1792058 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. It uses the screw termination method. This product is 30 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24@IEC|12-30@UL AWG.

25 Stück: heute versandbereit

    Total4,44 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2430+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 25 Stück
      • Price: 4,438 €