PHOENIX CONTACT1792647Steckverbinder, Klemmenblöcke
Conn Terminal Block F 14 POS 5mm Screw ST Cable Mount 12A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
14 | |
1 | |
5 | |
14 | |
Screw | |
Straight | |
12 | |
320V | |
5 | |
-40 | |
100 | |
28.374 | |
70 | |
12.6 | |
26 | |
Green | |
Cable Mount |
Perfect for troubleshooting this 1792647 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 5 mm. 1792647 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 70 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.