Weidmuller1795200000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
6 | |
2 | |
Solder | |
3.5 | |
Straight | |
10 | |
150V | |
-50 | |
100 | |
Box | |
N/A | |
10.8 | |
14.2 | |
Through Hole |
EDA / CAD Models |