Glenair180-060XW06-13-4SESteckverbinder, rund
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Make a solid connection with this mil-dtl-38999 circular 180-060XW06-13-4SE connector from Glenair. Its shell size is 13-4. It has a plug type gender. It has a straight body orientation. This socket type connector has 4 socket type contacts. This product is 31 mm long with a diameter of 29.4 mm.