Glenair180-060XW06-19-11SASteckverbinder, rund
Conn Circular SKT 11 POS ST Cable Mount 11 Terminal 1 Port
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This mil-dtl-38999 circular 180-060XW06-19-11SA connector from Glenair is extremely useful for connecting circular peripherals to your device. This socket type connector has 11 socket type contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 19-11. This product is 31 mm long with a diameter of 38.5 mm.