Glenair180-091XM06-17-8SBSteckverbinder, rund
Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this mil-dtl-38999 circular 180-091XM06-17-8SB connector from Glenair. It has a straight body orientation. It has a plug type gender. This socket type connector has 8 socket type contacts. Its shell size is 17-8. This product is 31 mm long with a diameter of 35.7 mm.