PHOENIX CONTACT1803332Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
8 | |
1 | |
Solder | |
3.81 | |
Right Angle | |
8 | |
160V | |
5 | |
1.5 | |
-40 | |
100 | |
25 | |
2.03 | |
31.87 | |
9.2 | |
7.25 | |
3.4 | |
Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1803332 header connector helps protect your equipment from accidental shortages. This HDR connector has 8 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 31.87 mm long, 7.25 mm tall and 9.2 mm deep. 1803332 is housed in green polybutylene terephthalate.
EDA / CAD Models |