PHOENIX CONTACT1804810Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 7.62mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
4 | |
1 | |
Solder | |
7.62 | |
Right Angle | |
20 | |
630V | |
5 | |
-40 | |
100 | |
7.606 | |
30.46 | |
29 | |
14.25 | |
5 | |
Through Hole |
This shrouded 1804810 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 20 A. 1804810 is housed in green polyamide. It uses the solder termination method. This product is 30.46 mm long, 14.3 mm tall and 29 mm deep.
EDA / CAD Models |