PHOENIX CONTACT1804946Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 20A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
6 | |
1 | |
7.62 | |
6 | |
Screw | |
Right Angle | |
20 | |
630V | |
-40 | |
100 | |
Cardboard | |
24.523 | |
45.7 | |
30.7 | |
18.1 | |
Green | |
Cable Mount |
Keep your connections strong with this 1804946 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 6 F contacts. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. 1804946 is housed in polyamide. This device has a maximum current rating of 20 A. Its wire is 10-24 AWG. It uses the screw termination method. This product is 45.7 mm long, 18.1 mm tall and 30.7 mm deep.