PHOENIX CONTACT1805301Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
2 | |
1 | |
5.08 | |
2 | |
Screw | |
Right Angle | |
12 | |
320V | |
5 | |
-40 | |
105 | |
Cardboard | |
4.302 | |
19.96 | |
18.2 | |
15 | |
Green | |
Panel Mount |
Phoenix Contact's 1805301 PCB terminal block will ensure strong connections between circuits. This F connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a female type gender. 1805301 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 19.96 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.