Weidmuller1820600000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
3 | |
1 | |
Solder | |
5.08 | |
Straight | |
18.5 | |
300V | |
100 | |
5 | |
-50 | |
100 | |
Box | |
2.11 | |
25.24 | |
8.5 | |
12 | |
Through Hole |
EDA / CAD Models |