FRIWO1826394Externer steckbarer Adapter
Plug-In Adapter Single-OUT 9V 1.2A 12W Medical
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Switching | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
9 | |
1.2 | |
12 | |
0.23 | |
50 to 60 | |
90(Typ) | |
IEC 320-C8 | |
Black | |
Yes | |
135mV | |
Current Limit|Short Circuit | |
0 | |
40 | |
135 |
Use electrical sub-system energy to power your electronic devices using a switching 1826394 portable external plug-in adapter from Friwo. This part's single output can handle a current up to 1.2 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 9 V and maximum output power of 12 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.