Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this cpc 182647-1 connector from TE Connectivity for your cylindrical cable housing connection needs. Its shell size is 11-4. It has a plug type gender. It has a straight body orientation. This socket type connector has 4 socket type contacts. It uses the crimp termination method.