PHOENIX CONTACT1827130Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
3 | |
1 | |
3.81 | |
3 | |
Screw | |
Straight | |
8 | |
160V | |
5 | |
-40 | |
100 | |
2.445 | |
12.22 | |
10.4 | |
19.1 | |
Green | |
Cable Mount |
This 1827130 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 3 contacts that are plated with tin. It has a female type gender. Its pitch is 3.81 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. 1827130 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28@IEC|14-30@UL AWG. This product is 12.22 mm long, 19.1 mm tall and 10.4 mm deep.