PHOENIX CONTACT1827305Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 5 POS 3.81mm Solder Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
5 | |
1 | |
Solder | |
3.81 | |
8 | |
160V | |
5 | |
1.7 | |
-40 | |
100 | |
25 | |
1.374 | |
20.44 | |
13.1 | |
11 | |
3.4 | |
Through Hole |
Phoenix Contact's shrouded 1827305 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 20.44 mm long, 11 mm tall and 13.1 mm deep. 1827305 is housed in green polyamide.