TE Connectivity1827341-4Steckverbinder, Buchsen

Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Box

Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this so dimm socket 1827341-4 connector socket from TE Connectivity. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.6 mm. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. 1827341-4 is housed in thermoplastic. It is insulated with thermoplastic. This product is 75.89 mm long, 8 mm tall and 26.5 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.