TE Connectivity1827540-1Steckverbinder, rechteckig
DYNAMIC D-2600 HYBRID REC HSG 48P CONN
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
RCP | |
48 | |
3 | |
3.81 | |
8/Contact | |
-55 | |
105 | |
Box | |
Copper Alloy |
TE Connectivity brings you their latest 1827540-1 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 48 RCP contacts. This is a 3-row connector. It has a maximum voltage rating of 600 VAC. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of (3.2/7.5) A/contact. This product is 58.65 mm long, 15.8 mm tall and 22.8 mm deep. 1827540-1 is housed in black polyester. This rectangle connector has an operating temperature of -55 to 105 °C.
EDA / CAD Models |