PHOENIX CONTACT1827871Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

As an added safety precaution, the shrouded 1827871 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 3 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 21.82 mm long, 7.25 mm tall and 9.2 mm deep. 1827871 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

201 Stück: heute versandbereit

    Total2,40 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2426+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 201 Stück
      • Price: 2,4019 €