PHOENIX CONTACT1828317Steckverbinder, Klemmenblöcke
Conn Terminal Block F 9 POS 7.62mm Screw RA Panel Mount 20A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This 1828317 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 9 contacts that are plated with tin. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 20 A. 1828317 is housed in polyamide. This product is 83.8 mm long, 18.1 mm tall and 30.7 mm deep. Its wire is 10-24 AWG. It uses the screw termination method.