TRP Connector1840323-3Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 56 Terminal 4 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This modular rj-45 1840323-3 telephone and telecom connector from TRP Connector is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. Its pitch is 1.27 mm. This connector has 4 ports. It uses the solder termination method. This product is 33.73 mm long, 26.69 mm tall and 28.12 mm deep. 1840323-3 is housed in black thermoplastic. This part has an operating temperature of -40 to 85 °C.