Weidmuller1841630000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
2 | |
1 | |
Solder | |
3.5 | |
Right Angle | |
10 | |
300V | |
5 | |
-50 | |
100 | |
Box | |
0.793 | |
8.4 | |
11.1 | |
7.5 | |
3.2 | |
Through Hole |
EDA / CAD Models |