PHOENIX CONTACT1843101Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this shrouded 1843101 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 10 contacts that are plated with tin. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 20.44 mm long, 22.7 mm tall and 21.9 mm deep. 1843101 is housed in green polyamide.