PHOENIX CONTACT1843266Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this wire to board 1843266 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 8 A. This product is 31.3 mm long, 9.2 mm tall and 7.25 mm deep. 1843266 is housed in green polybutylene terephthalate. It uses the solder termination method.
EDA / CAD Models |