PHOENIX CONTACT1844249Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 5 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard

Mount this shrouded 1844249 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 5 contacts that are plated with tin. Its pitch is 3.5 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. This product is 18.9 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1844249 is housed in green polybutylene terephthalate.

5.630 Stück: heute versandbereit

    Total1,65 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 5.630 Stück
      • Price: 1,6451 €